Hünersdorff 624100 Assortment Case Insert 54x54x63 mm 1 Compartment

MPN
624100
Brand
Hünersdorff
EAN-13
4007228624106
Order Code
09-4525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.605
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The Hünersdorff assortment case insert is a compact component container measuring 54 x 54 x 63 mm with a single compartment, ideal for organising small parts. Made from durable plastic, this storage box is perfect for keeping screws, nuts or other minor tools tidy and easy to locate. It serves as a convenient storage solution for home, workshops or professional settings.
Type Assortment case insert
Colour Red
Height 63mm
Length 54mm
Width 54mm
Material Plastic
Compartments 1
Compartments (W x H x D) 54 x 63 x 54 mm
Dimensions (L x W x H) 54 x 54 x 63 mm

Reviews

Be the first to submit a review

Trustpilot