Hünersdorff 622400 Assortment Case Insert 162x108x45mm 1 Compartment

MPN
622400
Brand
Hünersdorff
EAN-13
2050001315007
Order Code
09-4524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Hünersdorff assortment case insert is a compact, versatile plastic storage box with dimensions of 162 x 108 x 45 mm. It features a single compartment, making it ideal for organising small components or tools. This durable PVC container is perfect for hobbyists and professionals needing efficient storage solutions.
Type Assortment case insert
Colour Green
Height 45mm
Length 162mm
Width 108mm
Material Plastic
Compartments 1
Compartments (W x H x D) 162 x 45 x 108 mm
Dimensions (L x W x H) 162 x 108 x 45 mm

Reviews

Be the first to submit a review

Trustpilot