Hünersdorff 622300 Assortment Case Insert 108x108x45mm 1 Compartment

MPN
622300
Brand
Hünersdorff
EAN-13
4007228700152
Order Code
09-4523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The Hünersdorff assortment case insert measures 108 x 108 x 45 mm and has one compartment, ideal for organising small parts. Made from durable plastic, this compact storage solution fits neatly in larger Hünersdorff cases. Perfect for hobbyists or professionals needing efficient storage of components or small tools.
Type Assortment case insert
Colour Blue
Height 45mm
Length 108mm
Width 108mm
Material Plastic
Compartments 1
Compartments (W x H x D) 108 x 45 x 108 mm
Dimensions (L x W x H) 108 x 108 x 45 mm

Reviews

Be the first to submit a review

Trustpilot