Hünersdorff 622200 Assortment Case Insert 108x54x45mm 1 Compartment

MPN
622200
Brand
Hünersdorff
EAN-13
4007228700145
Order Code
09-4522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

The Hünersdorff assortment case insert is a compact component container (108 x 54 x 45 mm) made of durable plastic with one compartment. It is ideal for organising small parts and components efficiently. This storage box is commonly used in workshops and garages for neat and orderly storage solutions.
Type Assortment case insert
Colour Yellow
Compartments (W x H x D) 108 x 45 x 54 mm
Dimensions (L x W x H) 108 x 54 x 45 mm
Height 45mm
Length 108mm
Material Plastic
Number of Compartments 1
Width 54mm

Reviews

Be the first to submit a review

Trustpilot