Hünersdorff 622100 Assortment Case Insert 54x54x45mm 1 Compartment

MPN
622100
Brand
Hünersdorff
EAN-13
4007228703030
Order Code
09-4521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.540
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

The Hünersdorff assortment case insert is a compact plastic storage box measuring 54 x 54 x 45 mm with a single compartment. Ideal for organising small components, it fits neatly into larger storage cases. This durable PVC container is perfect for hobbyists and professionals needing efficient storage solutions.
Type Assortment case insert
Colour Red
Compartments (W x H x D) 54 x 45 x 54 mm
Dimensions (L x W x H) 54 x 54 x 45 mm
Height 45mm
Length 54mm
Material Plastic
Number of Compartments 1
Width 54mm

Reviews

Be the first to submit a review

Trustpilot