Hünersdorff 611900 Assortment Box 24 Compartments Transparent Lid

MPN
611900
Brand
Hünersdorff
EAN-13
4007228703955
Order Code
09-4520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Hünersdorff assortment box is a polypropylene storage box measuring 335 x 225 x 55 mm, featuring 24 fixed compartments. This box is ideal for organising small components and accessories, making it perfect for workshops or hobbyists. Its durable construction ensures reliable storage and transport of various items.
Type Assortment box
Colour Blue
Compartments (W x H x D) 52 x 45 x 52 mm (24x)
Dimensions (L x W x H) 335 x 225 x 55 mm
Height 55mm
Length 335mm
Lid Colour Transparent
Material Polypropylene (PP)
Number of Compartments 24
Width 225mm

Reviews

Be the first to submit a review

Trustpilot