Hünersdorff 611800 Assortment Box 12 Compartments 335x225x55mm

MPN
611800
Brand
Hünersdorff
EAN-13
4007228703931
Order Code
09-4519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.82
10+ £6.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The Hünersdorff assortment box, measuring 335 x 225 x 55 mm, features 12 fixed compartments. Made from polypropylene, it is an ideal organiser for storing small components in a tidy manner. Typically used for arranging tools, hardware, or crafting supplies, this durable yellow storage box ensures easy access and separation of parts.
Type Assortment box
Colour Yellow
Compartments (W x H x D) 52 x 45 x 105 mm (12x)
Dimensions (L x W x H) 335 x 225 x 55 mm
Height 55mm
Length 335mm
Lid Colour Transparent
Material Polypropylene (PP)
Number of Compartments 12
Width 225mm

Reviews

Be the first to submit a review

Trustpilot