Hünersdorff 611700 Assortment Box 335x225x55mm 8 Compartments Snap-Locks

MPN
611700
Brand
Hünersdorff
EAN-13
4007228703917
Order Code
09-4518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

The Hünersdorff assortment box is a polypropylene storage container with fixed compartments, measuring 335 x 225 x 55 mm. This organiser is ideal for storing and sorting active components or accessories, with eight compartments securely holding each item. Often used in workshops or for hobbyist needs, it helps to keep components neatly arranged.
Type Assortment box
Colour Red
Compartments (W x H x D) 320 x 45 x 105 (1x), 105 x 45 x 105 (1x), 52 x 45 x 105 (2x), 52 x 45 x 52 mm (4x)
Dimensions (L x W x H) 335 x 225 x 55 mm
Height 55mm
Length 335mm
Lid Colour Transparent
Material Polypropylene (PP)
Number of Compartments 8
Width 225mm

Reviews

Be the first to submit a review

Trustpilot