Hünersdorff 611300 Assortment Box 8 Fixed Compartments 335x225x55mm

MPN
611300
Brand
Hünersdorff
EAN-13
4007228703986
Order Code
09-4517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Hünersdorff assortment box is a plastic storage box, measuring 335 x 225 x 55 mm, with eight fixed compartments. It provides an excellent solution for organising and storing various small components. This type of assortment box is ideal for both hobbyists and professionals who need a reliable component container for easy access and organisation.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 335 x 225 x 55 mm
Height 55mm
Length 335mm
Lid Colour Transparent
Material Plastic
Number of Compartments 8
Width 225mm

Reviews

Be the first to submit a review

Trustpilot