Hünersdorff 608200 Assortment Box 12 Fixed Compartments 250x180x45mm

MPN
608200
Brand
Hünersdorff
EAN-13
4007228704099
Order Code
09-4516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 237 in stock

The Hünersdorff assortment box is a plastic storage container measuring 250 x 180 x 45 mm with 12 fixed compartments. This component box, ideal for organising small parts, is perfect for workshops and hobbyists. The sturdy PVC construction ensures durability for everyday use.
Type Assortment box
Colour Yellow
Dimensions (L x W x H) 250 x 180 x 45 mm
Height 45mm
Length 250mm
Lid Colour Transparent
Material Plastic
Number of Compartments 12
Width 180mm

Reviews

Be the first to submit a review

Trustpilot