Hünersdorff 608100 Assortment Box 8 Fixed Compartments 250x180x45mm

MPN
608100
Brand
Hünersdorff
EAN-13
4007228704082
Order Code
09-4515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.69
50+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 311 in stock

The Hünersdorff assortment box measures 250 x 180 x 45 mm and features 8 fixed compartments. This plastic storage box is ideal for organising small components or tools. It is typically used within workshops or for home storage needs.
Type Assortment box
Colour Red
Dimensions (L x W x H) 250 x 180 x 45 mm
Height 45mm
Length 250mm
Lid Colour Transparent
Material Plastic
Number of Compartments 8
Width 180mm

Reviews

Be the first to submit a review

Trustpilot