Hünersdorff 606120 Assortment Box 5 Fixed Compartments 180x140x40mm

MPN
606120
Brand
Hünersdorff
EAN-13
4007228606102
Order Code
09-4514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Hünersdorff assortment box is a compact plastic storage solution measuring 180 x 140 x 40 mm with five fixed compartments. Designed for organising small components, it is ideal for hobbyists, craftsmen, or anyone needing to keep bits and pieces neatly arranged. This durable pvc container is perfect for storing screws, nails, and other small items.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 180 x 140 x 40 mm
Height 40mm
Length 180mm
Lid Colour Transparent
Material Plastic
Number of Compartments 5
Width 140mm

Reviews

Be the first to submit a review

Trustpilot