Hünersdorff 606020 Assortment Box 180x140x40mm 1 Fixed Compartment

Image Representative of Range

Hünersdorff 606020 Assortment Box 180x140x40mm 1 Fixed Compartment

MPN
606020
Brand
Hünersdorff
EAN-13
4007228606003
Order Code
09-4513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Hünersdorff assortment box, with dimensions of 180 x 140 x 40 mm and one fixed compartment, is a versatile plastic storage container. Manufactured by Hünersdorff, it is ideal for organising and storing small components. This durable pvc container is perfect for both professional workshops and household use.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 180 x 140 x 40 mm
Height 40mm
Length 180mm
Lid Colour Transparent
Material Plastic
Number of Compartments 1
Width 140mm

Reviews

Be the first to submit a review

Trustpilot