Hünersdorff 600900 Assortment Case 24 Compartments PP Adjustable

MPN
600900
Brand
Hünersdorff
EAN-13
4007228704242
Order Code
09-4512
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of Compartments:

    14 24
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Hünersdorff assortment case, manufactured by Alutec, measures 332 x 232 x 55 mm and features 24 variable compartments. It is designed for organising small components and accessories in a compact storage box format. This blue plastic container is ideal for neatly sorting and storing small parts in workshops or homes.
Type Assortment case
Colour Blue
Compartments (W x H x D) 51 x 51 x 43 mm
Dimensions (L x W x H) 332 x 232 x 55 mm
Height 55mm
Length 332mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 24
Width 232mm

Reviews

Be the first to submit a review

Trustpilot