Hünersdorff 600800 Assortment Case 332x232x55mm 14 Var. Compartments

MPN
600800
Brand
Hünersdorff
EAN-13
4007228704235
Order Code
09-4511
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of Compartments:

    14 24
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Hünersdorff assortment case is a blue storage solution with dimensions of 332 x 232 x 55 mm, featuring 14 variable compartments. Manufactured by Alutec, this plastic storage box is ideal for organising small parts and components. It is commonly used in workshops and storage facilities for efficient sorting and easy access to items.
Type Assortment case
Colour Blue
Dimensions (L x W x H) 332 x 232 x 55 mm
Height 55mm
Length 332mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 14
Width 232mm

Reviews

Be the first to submit a review

Trustpilot