Hultafors 390303 CC30M Steel Long Tape 30m (Width 10mm)

MPN
390303
Brand
Hultafors
EAN-13
7317843903010
Order Code
98-0283
Country of Origin
United Kingdom

No longer stocked


This Hultafors CC30M Steel Long Tape has metric graduations ONLY.

Specifications:

Blade Length: 30m.
Blade Width: 10mm.
Accuracy: EC Class I.


Measuring Length 30m
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Trustpilot