Easter Opening Hours and Delivery Dates here

Hultafors 351223 SL5ME Short Steel Tape 5m/16ft (Width 19mm)

Order Code:

98-0201

Brand: Hultafors MPN: 351223 EAN-13: 7317843512212
Qty Unit Price (Inc VAT)
1+ £10.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working days

This Hultafors Short Steel Tape has both metric and imperial graduations.

Specification:

Blade Length: 5m/16ft
Blade Width: 19mm
Accuracy: Class I


Measuring Length 5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot