Huber+Suhner 84004594 SMA Adapter SMA Plug - N Plug 91.40 cm 1 Piece

MPN
84004594
Brand
Huber+Suhner
EAN-13
4064161269511
Order Code
09-4505
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £213.63
10+ £204.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Huber+Suhner produces the 84004594 SMA adapter, which features an SMA plug to N plug connection, measuring 91.40 cm in length. This high-frequency connector is ideal for RF and microwave applications, ensuring high-quality signal transmission. It is typically used in telecommunications, aerospace, and test environments.
Adaptor Type N plug
Connector 1 SMA male
Connector 2 SMA Adapter
Cable Length 91.40cm
Connector Type Adapter, straight
Impedance 50Ω
Misc Attribute Huber Suhner

Reviews

Be the first to submit a review

Trustpilot