Huber+Suhner 23036033 N Adapter QN Plug-N Socket 1 Piece(s)

Image Representative of Range

Huber+Suhner 23036033 N Adapter QN Plug-N Socket 1 Piece(s)

MPN
23036033
Brand
Huber+Suhner
EAN-13
2050004785661
Order Code
09-4409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £44.37 £37.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Huber+Suhner 23036033 N adapter is a high-frequency connector featuring a QN plug and N socket. It is ideal for use in radio frequency and microwave applications that require reliable connectivity. This adapter is well-suited for both commercial and industrial environments where high-frequency data transmission is necessary.
Adaptor Type N socket
Connector 1 N male
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 11GHz
Type N adapter

Reviews

Be the first to submit a review

Trustpilot