Huber+Suhner 23035247 Terminator Gold 1 Piece SMA 50 Ohm

Image Representative of Range

Huber+Suhner 23035247 Terminator Gold 1 Piece SMA 50 Ohm

MPN
23035247
Brand
Huber+Suhner
EAN-13
2050004786804
Order Code
09-4408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.63 £24.34
10+ £22.57
100+ £22.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Huber+Suhners Terminator Gold 23035247 is a high-frequency connector accessory designed to cap and protect SMA-50 connectors from dust and debris. Featuring durable materials, it acts as a dust cap and terminating resistor. Commonly used in signal transmission systems, it ensures optimal performance in RF applications.
Type Terminator
Compatible With SMA socket
Factory colour Gold
Frequency Range 6GHz
Impedance 50Ω
Misc Attribute Huber Suhner
Power 1W

Reviews

Be the first to submit a review

Trustpilot