Huber+Suhner 23034002 Terminator Silver 1 Piece N-50 Connector 65 Ohm

Image Representative of Range

Huber+Suhner 23034002 Terminator Silver 1 Piece N-50 Connector 65 Ohm

MPN
23034002
Brand
Huber+Suhner
EAN-13
2050004786682
Order Code
09-4407
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Huber+Suhner 23034002 is a silver terminator used in HF connector applications. It is designed to serve as a dust cap, providing protection and termination for unused connectors. Ideal for preserving system integrity, it helps prevent dust and debris from affecting HF connectors.
Type Terminator
Compatible With N socket
Factory colour Silver
Frequency Range 6GHz
Impedance 50Ω
Misc Attribute Huber Suhner
Power 1W
Temperature Range -40°C - +130°C

Reviews

Be the first to submit a review

Trustpilot