Huber+Suhner 22660297 N Adapter Plug-Socket 1Piece Durable Design

Image Representative of Range

Huber+Suhner 22660297 N Adapter Plug-Socket 1Piece Durable Design

MPN
22660297
Brand
Huber+Suhner
EAN-13
2050004786637
Order Code
09-4404
Country of Origin
China
View Full Product Range (10)

Discontinued


The Huber+Suhner 22660297 is a high-frequency N adapter featuring an N plug to N socket configuration. It is designed for reliable connectivity and high performance in RF applications. Ideal for use in telecommunications, broadcasting, and laboratory testing environments.
Adaptor Type N socket
Connector 1 N male
Connector 2 N female
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 11GHz
Misc Attribute Huber Suhner
Type N adapter

Trustpilot