Huber+Suhner 22660180 Adapter N Socket-SMA Socket Single Piece

Image Representative of Range

Huber+Suhner 22660180 Adapter N Socket-SMA Socket Single Piece

MPN
22660180
Brand
Huber+Suhner
EAN-13
2050004786545
Order Code
09-4502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £130.45 £110.88
10+ £106.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Huber+Suhner 22660180 is a high frequency connector designed as an N adapter with N socket to SMA socket configuration. It offers reliable signal transmission and is typically used in RF applications and telecommunications systems. This product ensures seamless adaptability between different connector interfaces in high-frequency environments.
Adaptor Type SMA socket
Connector 1 N female
Connector 2 SMA female
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 18GHz
Misc Attribute Huber Suhner
Type N adapter

Reviews

Be the first to submit a review

Trustpilot