Huber+Suhner 22660064 SMA Adapter Plug-Socket 1Piece

Image Representative of Range

Huber+Suhner 22660064 SMA Adapter Plug-Socket 1Piece

MPN
22660064
Brand
Huber+Suhner
EAN-13
4064161269344
Order Code
09-4403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £56.13 £48.88
10+ £46.62
100+ £46.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Huber+Suhner 22660064 is a high-frequency SMA adapter with a plug-to-socket configuration. It is designed for reliable connections in RF and microwave applications. Typical uses include telecommunications and laboratory test setups.
Adaptor Type SMA socket
Connector 1 SMA male
Case Material Copper alloy gold plated
Connector Type Adapter, right angle
Impedance 50Ω
Insulation Material PTFE
Max. frequency 18GHz
Misc Attribute Huber Suhner
Type SMA adapter

Reviews

Be the first to submit a review

Trustpilot