Huber+Suhner 22652114 N Adapter N Socket-N Plug 1 Piece(s)

Image Representative of Range

Huber+Suhner 22652114 N Adapter N Socket-N Plug 1 Piece(s)

MPN
22652114
Brand
Huber+Suhner
EAN-13
2050004783063
Order Code
09-4402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £129.09 £109.73
10+ £105.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Huber+Suhner is the manufacturer of the 22652114 N adapter, featuring an N socket to N plug configuration. This high-frequency connector is ideal for BNC or other hf adapter applications requiring reliable signal transmission. Typical applications include telecommunications and broadcasting setups.
Adaptor Type N plug
Connector 1 N female
Connector 2 N male
Case Material Stainless steel
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PPH
Max. frequency 18GHz
Misc Attribute Huber Suhner
Type N adapter

Reviews

Be the first to submit a review

Trustpilot