Huber+Suhner 22651447 N Adapter Plug-Socket 1 Piece Compact Design

MPN
22651447
Brand
Huber+Suhner
EAN-13
4064161269337
Order Code
09-4501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £58.25 £50.32
10+ £48.00
100+ £47.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Huber+Suhner 22651447 is a high-frequency N adapter featuring an N plug and N socket. It is designed for robust performance in various signal transmission applications. This hf connector is ideal for use in radio frequency systems and communication equipment.
Adaptor Type N socket
Connector 1 N male
Case Material Sucoplate brass
Connector Type Adapter, right angle
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute Huber Suhner
Type N adapter

Reviews

Be the first to submit a review

Trustpilot