Huber+Suhner 22643689 SMA Adapter Plug-Plug 1 Pc High-Quality Design

Image Representative of Range

Huber+Suhner 22643689 SMA Adapter Plug-Plug 1 Pc High-Quality Design

MPN
22643689
Brand
Huber+Suhner
EAN-13
2050004783056
Order Code
09-4396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £43.55 £38.82
10+ £36.72
100+ £36.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Huber+Suhner 22643689 SMA adapter is a high frequency connector designed with SMA plug to SMA plug configuration. Typically used in high-frequency applications, it ensures reliable signal transmission. This versatile HF adapter is essential for connecting BNC adapters or similar components in radio frequency projects.
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 BNC Adapter
Case Material Stainless steel
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Max. frequency 18GHz
Misc Attribute Huber Suhner
Type SMA adapter

Reviews

Be the first to submit a review

Trustpilot