Huber+Suhner 22641683 BNC Plug Straight 50Ω Connector 1 Piece

Image Representative of Range

Huber+Suhner 22641683 BNC Plug Straight 50Ω Connector 1 Piece

MPN
22641683
Brand
Huber+Suhner
EAN-13
4064161269351
Order Code
09-4389
Country of Origin
Switzerland
View Full Product Range (3)

Discontinued


The Huber+Suhner BNC connector Plug, model 11_BNC-50-2-14/133_NE, is a straight plug with a 50 O impedance. It is commonly used in high-frequency applications, particularly for coaxial cable connections. This connector is ideal for use in electronic equipment and communication devices.
Adaptor Type BNC connector
Connector 1 BNC male
Cable category K 02252 D
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, straight
Contact Material Sucoplate brass
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Misc Attribute 1 Straight cable connector
Misc Attribute 2 11_BNC-50-2-14/133_NE
Temperature Range -65 - +165°C

Trustpilot