Huber+Suhner 22641229 N Adapter N Plug to 7-16 DIN Socket 1 Piece

Image Representative of Range

Huber+Suhner 22641229 N Adapter N Plug to 7-16 DIN Socket 1 Piece

MPN
22641229
Brand
Huber+Suhner
EAN-13
2050004786309
Order Code
09-4500
Country of Origin
Switzerland
View Full Product Range (5)

Discontinued


The Huber+Suhner 33_N-716-50-1/---_UE 22641229 is a high-frequency N adapter featuring an N plug and a 7-16 DIN socket. Manufactured by Huber+Suhner, it is designed for reliable connectivity in telecommunications and broadcasting applications. This adapter is ideal for linking cables and devices in high-frequency networks.
Adaptor Type 7-16 DIN socket
Connector 1 N male
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 7.5GHz
Misc Attribute 33_N-716-50-1/---_UE
Type N adapter

Trustpilot