Huber+Suhner 22640869 N Adapter N Socket to 7-16 DIN Socket 1 Piece

Image Representative of Range

Huber+Suhner 22640869 N Adapter N Socket to 7-16 DIN Socket 1 Piece

MPN
22640869
Brand
Huber+Suhner
EAN-13
2050004786613
Order Code
09-4388
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £105.29 £89.50
10+ £85.36
100+ £84.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Huber+Suhner 22640869 N adapter is a high-frequency connector designed to connect an N socket to a 7-16 DIN socket. This high-quality adapter is ideal for applications requiring reliable RF connectivity, commonly used in telecommunications and broadcast systems. Manufactured by Huber+Suhner, it ensures optimal signal integrity and robust performance.
Adaptor Type 7-16 DIN socket
Connector 1 N female
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 7.5GHz
Misc Attribute Huber Suhner
Type N adapter

Reviews

Be the first to submit a review

Trustpilot