Huber+Suhner 22640643 TNC Feedthrough Socket 1Piece TNC to TNC Connection

Image Representative of Range

Huber+Suhner 22640643 TNC Feedthrough Socket 1Piece TNC to TNC Connection

MPN
22640643
Brand
Huber+Suhner
EAN-13
4064161269429
Order Code
09-4387
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Huber+Suhner 22640643 is a high-frequency connector featuring a TNC feedthrough socket on both sides. Known for its reliability and durability, it is suitable for RF applications requiring robust signal integrity. This product is typically used in telecommunications and broadcasting environments where secure and high-quality connections are essential.
Adaptor Type TNC socket
Connector 1 TNC female
Case Material Sucoplate brass
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute Huber Suhner
Type TNC feedthrough

Reviews

Be the first to submit a review

Trustpilot