Huber+Suhner 22640637 TNC Adapter TNC Plug to N Socket 1 Piece

Image Representative of Range

Huber+Suhner 22640637 TNC Adapter TNC Plug to N Socket 1 Piece

MPN
22640637
Brand
Huber+Suhner
EAN-13
2050004785883
Order Code
09-4386
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Huber+Suhner 22640637 TNC adapter is a high-frequency connector featuring a TNC plug and an N socket. It is designed for various applications requiring reliable signal transmission, particularly in radio frequency systems. These adapters are commonly used in laboratory settings and commercial communication systems due to their robust performance and secure connectivity.
Adaptor Type N socket
Connector 1 TNC male
Connector 2 N female
Case Material Sucoplate brass
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute Huber Suhner
Type TNC adapter

Reviews

Be the first to submit a review

Trustpilot