Huber+Suhner 22640154 SMA Adapter SMA Plug to N Socket 1 Pc

Huber+Suhner 22640154 SMA Adapter SMA Plug to N Socket 1 Pc

Order Code:

09-4383

Brand: Huber+Suhner MPN: 22640154 EAN-13: 2050004786118

Discontinued


The Huber+Suhner 22640154 adapter is a high-frequency connector featuring an SMA plug to N socket configuration. This reliable hf adapter is commonly used for radio frequency applications requiring a transition between SMA and N-type connections. With its precision design, it is ideal for use in both laboratory and industrial settings.
Adaptor Type N socket
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 18GHz
Misc Attribute Huber Suhner

Trustpilot