Huber+Suhner 22640150 SMA Adapter SMA Socket-SMA Socket 1 Piece(s)

Image Representative of Range

Huber+Suhner 22640150 SMA Adapter SMA Socket-SMA Socket 1 Piece(s)

MPN
22640150
Brand
Huber+Suhner
EAN-13
4064161269382
Order Code
09-4381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.12 £24.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Huber+Suhner HexArmor22640150 SMA adapter, featuring dual SMA sockets designed for high-frequency applications. This high-frequency connector is ideal for connecting RF components in telecommunications equipment. It is commonly used in applications requiring robust and reliable signal transmission.
Adaptor Type SMA socket
Connector 1 SMA female
Connector 2 SMA Adapter
Case Material Copper alloy gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Max. frequency 18GHz
Misc Attribute Huber Suhner

Reviews

Be the first to submit a review

Trustpilot