Huber+Suhner 22550186 Attenuator 1 Pc Standard Damping HF/MW Component

Image Representative of Range

Huber+Suhner 22550186 Attenuator 1 Pc Standard Damping HF/MW Component

MPN
22550186
Brand
Huber+Suhner
EAN-13
2050004786712
Order Code
09-4379
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £188.60 £160.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Huber+Suhner 22550186 Attenuator is a precision-engineered component for high-frequency applications. It is designed to reduce signal strength while preserving the quality and integrity of the connection. Commonly used in RF testing and communications systems, it ensures optimal performance and protection from interference.
Type Attenuator
Attenuation details 20 dB
Frequency Range 12.40GHz
Impedance 50Ω
Power 1W
Temperature Range -55 °C - +130°C

Reviews

Be the first to submit a review

Trustpilot