Huber+Suhner 22544054 SHV Connector RJ45 Socket Straight 50 Ω 1 Piece

Image Representative of Range

Huber+Suhner 22544054 SHV Connector RJ45 Socket Straight 50 Ω 1 Piece

MPN
22544054
Brand
Huber+Suhner
EAN-13
4064161269443
Order Code
09-4498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Huber+Suhner HexArmor22_SHV-50-0-2/133_NE, a straight 50 O SHV connector designed for high-frequency applications. This coaxial connector is ideal for RF equipment and systems requiring reliable signal transmission. Typical applications include telecommunications, test and measurement, and laboratory equipment setups.
Adaptor Type SHV connector
Connector 2 RJ45 Female
Case Material Sucoplate brass
Connection Soldering
Connector Type RJ45 socket, straight
Contact Material Sucoplate brass
Impedance 50Ω
Insulation Material PTFE
Max. frequency 0.30GHz
Misc Attribute 22_SHV-50-0-2/133_NE

Reviews

Be the first to submit a review

Trustpilot