Huber+Suhner 22542442 N Adapter Socket-Plug 1 Piece High Quality

MPN
22542442
Brand
Huber+Suhner
EAN-13
4064161269436
Order Code
09-4497
Country of Origin
China
View Full Product Range (5)

Discontinued


Huber+Suhner manufactures high-frequency connectors and adapters, including the 22542442 N adapter N socket to N plug for reliable signal transfer. This high-frequency adapter is typically used in telecommunications and RF applications. Its robust design ensures durability and consistent performance in demanding environments.
Adaptor Type N plug
Connector 1 N female
Connector 2 N male
Case Material Sucoplate brass
Connector Type Adapter, T-shaped
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Type N adapter

Trustpilot