Huber+Suhner 22542437 N Feedthrough Socket N-N 1Piece

MPN
22542437
Brand
Huber+Suhner
EAN-13
4064161269481
Order Code
09-4496
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Huber+Suhner's high-frequency connector, model 22542437, is a robust N feedthrough with N socket to N socket configuration, perfect for ensuring reliable signal transmission. Its primary use is in high-frequency applications where effective and durable connectivity is required. This product is ideal for professional RF and microwave systems where BNC adapters and similar connectors are insufficient.
Adaptor Type N socket
Connector 1 N female
Connector 2 BNC Adapter
Case Material Sucoplate brass
Connector Type Adapter, flange
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute Huber Suhner
Type N feedthrough

Reviews

Be the first to submit a review

Trustpilot