Huber+Suhner 22542435 N Feedthrough Socket N to N Connector 1Piece

Image Representative of Range

Huber+Suhner 22542435 N Feedthrough Socket N to N Connector 1Piece

MPN
22542435
Brand
Huber+Suhner
EAN-13
2050004783094
Order Code
09-4376
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Huber+Suhner 22542435 is a high frequency connector designed as an N feedthrough with N socket-to-socket configuration. This HF adapter is ideal for connecting devices in RF applications, ensuring reliable signal transmission. It is commonly used in laboratory environments and communication systems.
Adaptor Type N socket
Connector 1 N female
Connector 2 N male
Case Material Sucoplate brass
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Max. frequency 18GHz
Misc Attribute Huber Suhner
Type N feedthrough

Reviews

Be the first to submit a review

Trustpilot