Huber+Suhner 22542421 Adapter N Plug-SMA Socket 1 Piece

Image Representative of Range

Huber+Suhner 22542421 Adapter N Plug-SMA Socket 1 Piece

MPN
22542421
Brand
Huber+Suhner
EAN-13
2050004783346
Order Code
09-4375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £77.55 £65.92
10+ £62.87
100+ £62.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Huber+Suhner 22542421 is a high-frequency adapter featuring an N plug and an SMA socket, designed for seamless connectivity. This robust HF connector is ideal for antenna systems and radio-frequency transmission lines. Its precision engineering ensures reliable performance in demanding environments.
Adaptor Type SMA socket
Connector 1 N male
Connector 2 SMA female
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 18GHz
Misc Attribute Huber Suhner
Type N adapter

Reviews

Be the first to submit a review

Trustpilot