Huber+Suhner 22542414 N Adapter Plug-BNC Socket 1 Pc

Image Representative of Range

Huber+Suhner 22542414 N Adapter Plug-BNC Socket 1 Pc

MPN
22542414
Brand
Huber+Suhner
EAN-13
2050004783476
Order Code
09-4374
Country of Origin
China
View Full Product Range (10)

Discontinued


Huber+Suhner HexArmor22542414, a high frequency adapter that features an N plug and a BNC socket. This robust HF connector is ideal for applications requiring reliable signal transmission between differing connector interfaces. Commonly used in telecommunications and test equipment setups, it ensures consistent performance and adaptability.
Adaptor Type BNC socket
Connector 1 N male
Connector 2 BNC female
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 4GHz
Misc Attribute Huber Suhner
Type N adapter

Trustpilot