Huber+Suhner 22542399 N Adapter N Socket-SMA Plug 1 Piece

Image Representative of Range

Huber+Suhner 22542399 N Adapter N Socket-SMA Plug 1 Piece

MPN
22542399
Brand
Huber+Suhner
EAN-13
2050004786521
Order Code
09-4373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £77.45 £65.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Manufactured by Huber+Suhner, the 22542399 is a high frequency N adapter featuring an N socket and SMA plug. Known for their durability and reliability, this adapter is ideal for use in radio frequency applications. It is commonly utilised in telecommunications and test equipment setups.
Adaptor Type SMA plug
Connector 1 N female
Connector 2 SMA male
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 18GHz
Misc Attribute Huber Suhner
Type N adapter

Reviews

Be the first to submit a review

Trustpilot