Huber+Suhner 22542392 N Adapter N Socket to TNC Socket 1 Pc

Image Representative of Range

Huber+Suhner 22542392 N Adapter N Socket to TNC Socket 1 Pc

MPN
22542392
Brand
Huber+Suhner
EAN-13
2050004783254
Order Code
09-4372
Country of Origin
China
View Full Product Range (10)

Discontinued


The Huber+Suhner 22542392 N adapter features an N socket to TNC socket configuration, designed for high frequency connections. Known for its reliability and precision, this adapter is ideal for professional and industrial applications requiring durable and efficient signal transmission. Huber+Suhner's product is typically used in telecommunications and RF testing environments.
Adaptor Type TNC socket
Connector 1 N female
Connector 2 TNC female
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 11GHz
Misc Attribute Huber Suhner
Type N adapter

Trustpilot