Huber+Suhner 22542386 N to SMA Adapter 1 Piece High-Quality Connection

MPN
22542386
Brand
Huber+Suhner
EAN-13
2050004785623
Order Code
09-4495
Country of Origin
China

Discontinued


The Huber+Suhner high frequency connector, part number 22542386, is an N adapter with an N socket to SMA socket configuration. It facilitates seamless signal transmission between N-type and SMA connectors, ensuring reliable performance in high-frequency applications. This hf adapter is typically used in telecommunication, military, and test equipment setups.
Adaptor Type SMA socket
Connector 2 SMA Adapter
Case Material Sucoplate brass
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Max. frequency 18GHz
Misc Attribute Huber Suhner
Type N adapter

Trustpilot