Huber+Suhner 22542382 N Adapter Socket-Socket 1 Piece High Quality

Image Representative of Range

Huber+Suhner 22542382 N Adapter Socket-Socket 1 Piece High Quality

MPN
22542382
Brand
Huber+Suhner
EAN-13
2050004786385
Order Code
09-4371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
10+ £22.07
100+ £21.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Huber+Suhner HexArmor22542382 N adapter, designed for connecting N socket to N socket. This high frequency (HF) connector is ideal for RF applications requiring reliable signal transmission. It is commonly used in telecom infrastructure and testing environments.
Adaptor Type N socket
Connector 1 N female
Connector 2 N female
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 18GHz
Misc Attribute Huber Suhner
Type N adapter

Reviews

Be the first to submit a review

Trustpilot