Huber+Suhner 22542300 N Connector RJ45 Socket Mount 50 Ω 1 Piece(s)

Image Representative of Range

Huber+Suhner 22542300 N Connector RJ45 Socket Mount 50 Ω 1 Piece(s)

MPN
22542300
Brand
Huber+Suhner
EAN-13
2050004786675
Order Code
09-4370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £25.50 £21.68
10+ £20.10
100+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Huber+Suhner 24_N-50-3-14/133_NE 22542300 is a high-frequency N connector designed for coaxial applications, providing reliable connectivity with a 50 O impedance. This connector is built to be mounted as an RJ45 socket, suitable for various radiofrequency and antenna system installations. Ideal for high-performance communication equipment, it ensures robust connection quality in professional and industrial settings.
Adaptor Type N connector
Connector 2 RJ45 Female
Cable category EZ_141_TP_M17
Case Material Sucoplate brass
Connection Soldering
Connector Type RJ45 socket, mount
Contact Material Sucoplate brass
Front panel thickness 7mm
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 24_N-50-3-14/133_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot