Huber+Suhner 22542297 N Connector RJ45 Socket Mount 50Ω 1 Piece

Image Representative of Range

Huber+Suhner 22542297 N Connector RJ45 Socket Mount 50Ω 1 Piece

MPN
22542297
Brand
Huber+Suhner
EAN-13
2050004786019
Order Code
09-4369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £25.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Huber+Suhner offers the 24_N-50-3-12/133_NE N connector, featuring a 50 O impedance and RJ45 socket mount for reliable high-frequency connections. This coaxial connector is ideal for use in high-frequency equipment and antenna connections. It is commonly applied in various communication and broadcasting systems where robust and precise signal transmission is required.
Adaptor Type N connector
Connector 2 RJ45 Female
Case Material Sucoplate brass
Connection Crimp
Connector Type RJ45 socket, mount
Contact Material Sucoplate brass
Front panel thickness 7mm
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 24_N-50-3-12/133_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot