Huber+Suhner 22540624 BNC Adapter Plug-QLA Socket 1 Pc

Image Representative of Range

Huber+Suhner 22540624 BNC Adapter Plug-QLA Socket 1 Pc

Order Code:

09-4366

Brand: Huber+Suhner MPN: 22540624 EAN-13: 2050004786798
Qty Unit Price (Ex VAT)
1+ £45.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Huber+Suhner 22540624 is a high frequency connector featuring a BNC plug and QLA socket configuration. This BNC adapter is ideal for ensuring reliable signal transmissions in demanding environments. Common applications include use in test and measurement equipment where consistent performance is critical.
Adaptor Type QLA socket
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 1.4GHz
Misc Attribute Huber Suhner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot