Huber+Suhner 22540610 BNC Adapter Plug-SMA Socket 1 Piece

Image Representative of Range

Huber+Suhner 22540610 BNC Adapter Plug-SMA Socket 1 Piece

Order Code:

09-4365

Brand: Huber+Suhner MPN: 22540610 EAN-13: 2050004786378
Qty Unit Price (Ex VAT)
1+ £58.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Huber+Suhner 22540610 BNC adapter features a BNC plug and an SMA socket, providing reliable high-frequency connectivity. This adapter is ideal for use in applications requiring conversion between different connector types. Typical applications include testing, measurement setups, and communication systems.
Adaptor Type SMA socket
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 4GHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot