Huber+Suhner 22540608 BNC Plug-N Socket Adapter 1 Piece

Image Representative of Range

Huber+Suhner 22540608 BNC Plug-N Socket Adapter 1 Piece

Order Code:

09-4364

Brand: Huber+Suhner MPN: 22540608 EAN-13: 2050004783247
Qty Unit Price (Ex VAT)
1+ £55.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Huber+Suhner 22540608 BNC adapter is a high frequency connector featuring a BNC plug and N socket, suitable for various connection needs. It is typically used in radio frequency applications to ensure reliable signal transmission. As a robust RF component, it is commonly employed in both testing environments and telecommunications setups.
Adaptor Type N socket
Connector Type Adapter, straight
Impedance 50Ω
Max. frequency 4GHz
Misc Attribute Huber Suhner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot